1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN1R8

DigiKey Part Number
13-AC0402BRNPO9BN1R8TR-ND - Tape & Reel (TR)
13-AC0402BRNPO9BN1R8CT-ND - Cut Tape (CT)
13-AC0402BRNPO9BN1R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN1R8
Description
CAP CER 1.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ0402BRNPO9BN1R8YAGEO9.88013-AQ0402BRNPO9BN1R8CT-NDkr.1.39000Parametric Equivalent
CBR04C189B5GACAUTOKEMET16.203399-CBR04C189B5GACAUTOCT-NDkr.1.08000Parametric Equivalent
GCM1555C1H1R8BA16DMurata Electronics48.348490-GCM1555C1H1R8BA16DCT-NDkr.0.63000Parametric Equivalent
GCQ1555C1H1R8BB01DMurata Electronics18.982490-GCQ1555C1H1R8BB01DCT-NDkr.1.27000Parametric Equivalent
GMT04CG1R8B50NT10Cal-Chip Electronics, Inc.9.9704713-GMT04CG1R8B50NT10CT-NDkr.0.63000Parametric Equivalent
In-Stock: 8.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
50kr.0.14700kr.7.35
100kr.0.12620kr.12.62
500kr.0.08978kr.44.89
1.000kr.0.07881kr.78.81
2.500kr.0.06720kr.168.00
5.000kr.0.06026kr.301.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05195kr.519.50
20.000kr.0.04748kr.949.60
30.000kr.0.04525kr.1,357.50
50.000kr.0.04277kr.2,138.50
70.000kr.0.04133kr.2,893.10
100.000kr.0.03994kr.3,994.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750