1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN1R5

DigiKey Part Number
311-3042-2-ND - Tape & Reel (TR)
311-3042-1-ND - Cut Tape (CT)
311-3042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN1R5
Description
CAP CER 1.5PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402BRNPO9BN1R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ0402BRNPO9BN1R5YAGEO9.26013-AQ0402BRNPO9BN1R5CT-NDkr.0.19000Parametric Equivalent
GCM1555C1H1R5WA16DMurata Electronics22.523490-GCM1555C1H1R5WA16DCT-NDkr.0.13000Upgrade
CBR04C159B5GACAUTOKEMET11.434399-CBR04C159B5GACAUTOCT-NDkr.0.15000Parametric Equivalent
GCM1555C1H1R5BA16DMurata Electronics100.199490-14419-1-NDkr.0.08000Parametric Equivalent
GCM1555C1H1R5BA16JMurata Electronics48.850490-GCM1555C1H1R5BA16JCT-NDkr.0.08000Parametric Equivalent
In-Stock: 101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31700kr.15.85
100kr.0.27520kr.27.52
500kr.0.20414kr.102.07
1.000kr.0.18240kr.182.40
2.500kr.0.15949kr.398.72
5.000kr.0.14569kr.728.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12797kr.1,279.70
20.000kr.0.11909kr.2,381.80
30.000kr.0.11465kr.3,439.50
50.000kr.0.10972kr.5,486.00
70.000kr.0.10684kr.7,478.80
100.000kr.0.10408kr.10,408.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500