AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN1R5

DigiKey Part Number
311-3042-2-ND - Tape & Reel (TR)
311-3042-1-ND - Cut Tape (CT)
311-3042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN1R5
Description
CAP CER 1.5PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402BRNPO9BN1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.44200kr.4.42
50kr.0.30460kr.15.23
100kr.0.26430kr.26.43
500kr.0.20096kr.100.48
1.000kr.0.18598kr.185.98
2.500kr.0.17114kr.427.85
5.000kr.0.14007kr.700.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09613kr.961.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250