Upgrade
Direct
Direct
Direct
Upgrade
Similar

AC0201JR-07750KL | |
|---|---|
DigiKey Part Number | AC0201JR-07750KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JR-07750KL |
Description | RES SMD 750K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-07750KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201JR-07750KL | YAGEO | 148.206 | YAG2926CT-ND | kr.0.64000 | Upgrade |
| CRCW0201750KJNED | Vishay Dale | 0 | CRCW0201750KJNED-ND | kr.0.03014 | Direct |
| RK73B1HTTC754J | KOA Speer Electronics, Inc. | 20.000 | 2019-RK73B1HTTC754JCT-ND | kr.0.64000 | Direct |
| RMCF0201JT750K | Stackpole Electronics Inc | 1.390 | 738-RMCF0201JT750KCT-ND | kr.0.64000 | Direct |
| ERJ-1GNJ754C | Panasonic Industry | 40.925 | P123370CT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04296 | kr.429.60 |
| Unit Price without VAT: | kr.0.04296 |
|---|---|
| Unit Price with VAT: | kr.0.05370 |






