33 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-0733KL

DigiKey Part Number
13-AC0201JR-0733KLTR-ND - Tape & Reel (TR)
13-AC0201JR-0733KLCT-ND - Cut Tape (CT)
13-AC0201JR-0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201JR-0733KL
Description
RES SMD 33K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-0733KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1HTTC333JKOA Speer Electronics, Inc.14.4062019-RK73B1HTTC333JCT-NDkr.0.64000Direct
CRCW020133K0FNEDVishay Dale25.679541-CRCW020133K0FNEDCT-NDkr.0.64000Similar
CRCW020133K0JNEDVishay Dale18.382541-33KAGCT-NDkr.0.64000Similar
In-Stock: 9.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23700kr.2.37
25kr.0.17680kr.4.42
50kr.0.14480kr.7.24
100kr.0.11920kr.11.92
250kr.0.09384kr.23.46
500kr.0.07962kr.39.81
1.000kr.0.06839kr.68.39
5.000kr.0.05066kr.253.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04296kr.429.60
20.000kr.0.03912kr.782.40
30.000kr.0.03726kr.1,117.80
50.000kr.0.03524kr.1,762.00
70.000kr.0.03408kr.2,385.60
100.000kr.0.03299kr.3,299.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000