2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-072KL

DigiKey Part Number
13-AC0201JR-072KLTR-ND - Tape & Reel (TR)
13-AC0201JR-072KLCT-ND - Cut Tape (CT)
13-AC0201JR-072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201JR-072KL
Description
RES SMD 2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1HTTC202JKOA Speer Electronics, Inc.24.5912019-RK73B1HTTC202JCT-NDkr.0.63000Direct
CRCW02012K00FNEDVishay Dale10.848541-2.00KABCT-NDkr.0.63000Similar
CRCW02012K00JNEDVishay Dale9.492541-CRCW02012K00JNEDCT-NDkr.0.63000Similar
In-Stock: 8.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.17480kr.4.37
50kr.0.14320kr.7.16
100kr.0.11790kr.11.79
250kr.0.09280kr.23.20
500kr.0.07874kr.39.37
1.000kr.0.06765kr.67.65
5.000kr.0.05011kr.250.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04249kr.424.90
20.000kr.0.03870kr.774.00
30.000kr.0.03685kr.1,105.50
50.000kr.0.03485kr.1,742.50
70.000kr.0.03371kr.2,359.70
100.000kr.0.03263kr.3,263.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750