
AC0201JR-072K2L | |
|---|---|
DigiKey Part Number | YAG3433TR-ND - Tape & Reel (TR) YAG3433CT-ND - Cut Tape (CT) YAG3433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-072K2L |
Description | RES SMD 2.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17480 | kr.4.37 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.11790 | kr.11.79 |
| 250 | kr.0.09280 | kr.23.20 |
| 500 | kr.0.07874 | kr.39.37 |
| 1.000 | kr.0.06765 | kr.67.65 |
| 5.000 | kr.0.05011 | kr.250.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04249 | kr.424.90 |
| 20.000 | kr.0.03870 | kr.774.00 |
| 30.000 | kr.0.03685 | kr.1,105.50 |
| 50.000 | kr.0.03485 | kr.1,742.50 |
| 70.000 | kr.0.03371 | kr.2,359.70 |
| 100.000 | kr.0.03263 | kr.3,263.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

