AC0201JR-07270RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 16.771
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 46.915
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 965
Unit Price: kr.0.63000
Datasheet
270 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-07270RL

DigiKey Part Number
AC0201JR-07270RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201JR-07270RL
Description
RES SMD 270 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-07270RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07270RLYAGEO0AC0201FR-07270RL-NDkr.0.05370Parametric Equivalent
RK73B1HTTC271JKOA Speer Electronics, Inc.16.7712019-RK73B1HTTC271JCT-NDkr.0.63000Direct
CRCW0201270RFNEDVishay Dale46.915541-CRCW0201270RFNEDCT-NDkr.0.63000Similar
CRCW0201270RJNEDVishay Dale965541-CRCW0201270RJNEDCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03880kr.388.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.03880
Unit Price with VAT:kr.0.04850