Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

AC0201JR-0712KL | |
|---|---|
DigiKey Part Number | AC0201JR-0712KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JR-0712KL |
Description | RES SMD 12K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-0712KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0712KL | YAGEO | 33.963 | YAG5153CT-ND | kr.0.63000 | Parametric Equivalent |
| AC0201FR-1312KL | YAGEO | 0 | 13-AC0201FR-1312KLTR-ND | kr.0.04476 | Parametric Equivalent |
| RK73B1HTTC123J | KOA Speer Electronics, Inc. | 9.610 | 2019-RK73B1HTTC123JCT-ND | kr.0.63000 | Direct |
| CRCW020112K0FNED | Vishay Dale | 39.414 | 541-CRCW020112K0FNEDCT-ND | kr.0.63000 | Similar |
| CRCW020112K0JNED | Vishay Dale | 5.555 | 541-CRCW020112K0JNEDCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04041 | kr.404.10 |
| Unit Price without VAT: | kr.0.04041 |
|---|---|
| Unit Price with VAT: | kr.0.05051 |





