Parametric Equivalent
Direct
Similar
Similar

AC0201JR-07110KL | |
|---|---|
DigiKey Part Number | AC0201JR-07110KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JR-07110KL |
Description | RES SMD 110K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-07110KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07110KL | YAGEO | 0 | AC0201FR-07110KL-ND | kr.0.05370 | Parametric Equivalent |
| RK73B1HTTC114J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1HTTC114JTR-ND | kr.0.04536 | Direct |
| CRCW0201110KFNED | Vishay Dale | 2.937 | 541-CRCW0201110KFNEDCT-ND | kr.0.63000 | Similar |
| CRCW0201110KJNED | Vishay Dale | 0 | CRCW0201110KJNED-ND | kr.0.04185 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04041 | kr.404.10 |
| Unit Price without VAT: | kr.0.04041 |
|---|---|
| Unit Price with VAT: | kr.0.05051 |




