
AC0201JR-070RL | |
|---|---|
DigiKey Part Number | YAG3427TR-ND - Tape & Reel (TR) YAG3427CT-ND - Cut Tape (CT) YAG3427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.11400 | kr.2.85 |
| 50 | kr.0.10020 | kr.5.01 |
| 100 | kr.0.08750 | kr.8.75 |
| 250 | kr.0.07404 | kr.18.51 |
| 500 | kr.0.06530 | kr.32.65 |
| 1.000 | kr.0.05801 | kr.58.01 |
| 5.000 | kr.0.04487 | kr.224.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04058 | kr.405.80 |
| 20.000 | kr.0.03691 | kr.738.20 |
| 30.000 | kr.0.03504 | kr.1,051.20 |
| 50.000 | kr.0.03291 | kr.1,645.50 |
| 70.000 | kr.0.03164 | kr.2,214.80 |
| 100.000 | kr.0.03040 | kr.3,040.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

