AC0201FR-07910RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 38.880
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 48.600
Unit Price: kr.0.63000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 965
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.492
Unit Price: kr.0.63000
Datasheet
910 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07910RL

DigiKey Part Number
AC0201FR-07910RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-07910RL
Description
RES SMD 910 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07910RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-07910RLYAGEO38.880YAG2841CT-NDkr.0.63000Upgrade
CRCW0201910RFNEDVishay Dale48.600541-CRCW0201910RFNEDCT-NDkr.0.63000Direct
RK73H1HTTC9100FKOA Speer Electronics, Inc.9652019-RK73H1HTTC9100FCT-NDkr.0.63000Direct
RMCF0201FT910RStackpole Electronics Inc0RMCF0201FT910R-NDkr.0.02628Direct
ERJ-1GNF9100CPanasonic Industry18.492P123199CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05370kr.537.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.05370
Unit Price with VAT:kr.0.06713