Upgrade
Direct
Direct
Direct
Upgrade

AC0201FR-078K87L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-078K87LTR-ND - Tape & Reel (TR) 13-AC0201FR-078K87LCT-ND - Cut Tape (CT) 13-AC0201FR-078K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-078K87L |
Description | RES SMD 8.87K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-078K87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.13840 | kr.3.46 |
| 50 | kr.0.12420 | kr.6.21 |
| 100 | kr.0.10750 | kr.10.75 |
| 250 | kr.0.09140 | kr.22.85 |
| 500 | kr.0.05990 | kr.29.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06528 | kr.652.80 |
| 20.000 | kr.0.03989 | kr.797.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |






