
AC0201FR-0760R4L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0760R4LTR-ND - Tape & Reel (TR) 13-AC0201FR-0760R4LCT-ND - Cut Tape (CT) 13-AC0201FR-0760R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0760R4L |
Description | RES SMD 60.4 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0760R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 25 | kr.0.19720 | kr.4.93 |
| 50 | kr.0.16260 | kr.8.13 |
| 100 | kr.0.13440 | kr.13.44 |
| 250 | kr.0.10728 | kr.26.82 |
| 500 | kr.0.09164 | kr.45.82 |
| 1.000 | kr.0.07936 | kr.79.36 |
| 5.000 | kr.0.05985 | kr.299.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05421 | kr.542.10 |
| 20.000 | kr.0.04973 | kr.994.60 |
| 30.000 | kr.0.04754 | kr.1,426.20 |
| 50.000 | kr.0.04518 | kr.2,259.00 |
| 70.000 | kr.0.04383 | kr.3,068.10 |
| 100.000 | kr.0.04255 | kr.4,255.00 |
| 120.000 | kr.0.04196 | kr.5,035.20 |
| 240.000 | kr.0.03999 | kr.9,597.60 |
| 250.000 | kr.0.03988 | kr.9,970.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

