Upgrade
Direct
Direct
Direct
Direct
Upgrade

AC0201FR-074K87L | |
|---|---|
DigiKey Part Number | AC0201FR-074K87L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-074K87L |
Description | RES SMD 4.87K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-074K87L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-074K87L | YAGEO | 7.121 | YAG2711CT-ND | kr.0.63000 | Upgrade |
| CR0201-FW-4871GLF | Bourns Inc. | 9.800 | 118-CR0201-FW-4871GLFCT-ND | kr.0.63000 | Direct |
| CRCW02014K87FNED | Vishay Dale | 3.552 | 541-CRCW02014K87FNEDCT-ND | kr.0.63000 | Direct |
| RK73H1HTTC4871F | KOA Speer Electronics, Inc. | 15.124 | 2019-RK73H1HTTC4871FCT-ND | kr.0.63000 | Direct |
| RMCF0201FT4K87 | Stackpole Electronics Inc | 6.475 | 738-RMCF0201FT4K87CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05153 | kr.515.30 |
| Unit Price without VAT: | kr.0.05153 |
|---|---|
| Unit Price with VAT: | kr.0.06441 |







