
AC0201FR-0747RL | |
|---|---|
DigiKey Part Number | YAG5741TR-ND - Tape & Reel (TR) YAG5741CT-ND - Cut Tape (CT) YAG5741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0747RL |
Description | RES SMD 47 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0747RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-0747RL | YAGEO | 136.388 | YAG2694CT-ND | kr.0.64000 | Upgrade |
| CRCW020147R0FNED | Vishay Dale | 7.571 | 541-CRCW020147R0FNEDCT-ND | kr.0.64000 | Direct |
| RK73H1HTTC47R0F | KOA Speer Electronics, Inc. | 78.788 | 2019-RK73H1HTTC47R0FCT-ND | kr.0.64000 | Direct |
| RMCF0201FT47R0 | Stackpole Electronics Inc | 12.152 | RMCF0201FT47R0CT-ND | kr.0.64000 | Direct |
| ERJ-1GNF47R0C | Panasonic Industry | 18.955 | P123038CT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27600 | kr.2.76 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.17180 | kr.8.59 |
| 100 | kr.0.14290 | kr.14.29 |
| 250 | kr.0.11384 | kr.28.46 |
| 500 | kr.0.09730 | kr.48.65 |
| 1.000 | kr.0.08423 | kr.84.23 |
| 5.000 | kr.0.06355 | kr.317.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05429 | kr.542.90 |
| 20.000 | kr.0.04980 | kr.996.00 |
| 30.000 | kr.0.04762 | kr.1,428.60 |
| 50.000 | kr.0.04525 | kr.2,262.50 |
| 70.000 | kr.0.04390 | kr.3,073.00 |
| 100.000 | kr.0.04262 | kr.4,262.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

