AC0201FR-07475KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 57.915
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11650
Datasheet

Direct


Vishay Dale
In Stock: 1.191
Unit Price: kr.0.63000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 2.800
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 31.618
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.877
Unit Price: kr.0.63000
Datasheet
475 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07475KL

DigiKey Part Number
AC0201FR-07475KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-07475KL
Description
RES SMD 475K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07475KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-07475KLYAGEO57.915YAG2690CT-NDkr.0.63000Upgrade
AF0201FR-07475KLYAGEO0AF0201FR-07475KL-NDkr.0.11650Similar
CRCW0201475KFNEDVishay Dale1.191541-CRCW0201475KFNEDCT-NDkr.0.63000Direct
RK73H1HTTC4753FKOA Speer Electronics, Inc.2.8002019-RK73H1HTTC4753FCT-NDkr.0.63000Direct
RMCF0201FT475KStackpole Electronics Inc31.618RMCF0201FT475KCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05370kr.537.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.05370
Unit Price with VAT:kr.0.06713