3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-073K3L

DigiKey Part Number
13-AC0201FR-073K3LTR-ND - Tape & Reel (TR)
13-AC0201FR-073K3LCT-ND - Cut Tape (CT)
13-AC0201FR-073K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-073K3L
Description
RES SMD 3.3K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-073K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-073K3LYAGEO62.384YAG2285CT-NDkr.0.63000Upgrade
AF0201FR-073K3LYAGEO9.40013-AF0201FR-073K3LCT-NDkr.0.95000Similar
CRCW02013K30FNEDVishay Dale57.569541-CRCW02013K30FNEDCT-NDkr.0.63000Direct
RK73H1HTTC3301FKOA Speer Electronics, Inc.54.0792019-RK73H1HTTC3301FCT-NDkr.0.63000Direct
RMCF0201FT3K30Stackpole Electronics Inc33.684RMCF0201FT3K30CT-NDkr.0.63000Direct
In-Stock: 1.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20800kr.5.20
50kr.0.17000kr.8.50
100kr.0.14140kr.14.14
250kr.0.11260kr.28.15
500kr.0.09624kr.48.12
1.000kr.0.08331kr.83.31
5.000kr.0.06285kr.314.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05370kr.537.00
20.000kr.0.04926kr.985.20
30.000kr.0.04710kr.1,413.00
50.000kr.0.04476kr.2,238.00
70.000kr.0.04342kr.3,039.40
100.000kr.0.04215kr.4,215.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750