AC0201FR-0739RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 125.000
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11779
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02352
Datasheet

Direct


Vishay Dale
In Stock: 39.277
Unit Price: kr.0.64000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 98.537
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02657
Datasheet

Upgrade


Panasonic Industry
In Stock: 75.579
Unit Price: kr.0.64000
Datasheet
39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0739RL

DigiKey Part Number
YAG5204TR-ND - Tape & Reel (TR)
YAG5204CT-ND - Cut Tape (CT)
YAG5204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0739RL
Description
RES SMD 39 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0739RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0739RLYAGEO125.000YAG2643CT-NDkr.0.64000Upgrade
AF0201FR-0739RLYAGEO0AF0201FR-0739RL-NDkr.0.11779Similar
CR0201-FW-39R0GLFBourns Inc.0CR0201-FW-39R0GLF-NDkr.0.02352Direct
CRCW020139R0FNEDVishay Dale39.277541-CRCW020139R0FNEDCT-NDkr.0.64000Direct
RK73H1HTTC39R0FKOA Speer Electronics, Inc.98.5372019-RK73H1HTTC39R0FCT-NDkr.0.64000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
25kr.0.21040kr.5.26
50kr.0.17180kr.8.59
100kr.0.14290kr.14.29
250kr.0.11384kr.28.46
500kr.0.09730kr.48.65
1.000kr.0.08423kr.84.23
5.000kr.0.06355kr.317.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05429kr.542.90
20.000kr.0.04980kr.996.00
30.000kr.0.04762kr.1,428.60
50.000kr.0.04525kr.2,262.50
70.000kr.0.04390kr.3,073.00
100.000kr.0.04262kr.4,262.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000