AC0201FR-0737R4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 67.844
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 21.780
Unit Price: kr.0.63000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 16.844
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 102.070
Unit Price: kr.0.63000
Datasheet
37.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0737R4L

DigiKey Part Number
AC0201FR-0737R4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-0737R4L
Description
RES SMD 37.4 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0737R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0737R4LYAGEO67.844YAG2632CT-NDkr.0.63000Upgrade
CRCW020137R4FNEDVishay Dale21.780541-CRCW020137R4FNEDCT-NDkr.0.63000Direct
RK73H1HTTC37R4FKOA Speer Electronics, Inc.16.8442019-RK73H1HTTC37R4FCT-NDkr.0.63000Direct
RMCF0201FT37R4Stackpole Electronics Inc0RMCF0201FT37R4CT-NDkr.0.63000Direct
ERJ-1GNF37R4CPanasonic Industry102.070P122975CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05370kr.537.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.05370
Unit Price with VAT:kr.0.06713