AC0201FR-0730KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 579
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11442
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02348
Datasheet

Direct


Vishay Dale
In Stock: 11.396
Unit Price: kr.0.64000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 125.740
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12.566
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 82.403
Unit Price: kr.0.64000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0730KL

DigiKey Part Number
YAG5193TR-ND - Tape & Reel (TR)
YAG5193CT-ND - Cut Tape (CT)
YAG5193DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0730KL
Description
RES SMD 30K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0730KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
25kr.0.09200kr.2.30
50kr.0.05880kr.2.94
100kr.0.05250kr.5.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05222kr.522.20
20.000kr.0.04973kr.994.60
30.000kr.0.04754kr.1,426.20
50.000kr.0.04518kr.2,259.00
70.000kr.0.04383kr.3,068.10
100.000kr.0.04255kr.4,255.00
120.000kr.0.04196kr.5,035.20
240.000kr.0.03999kr.9,597.60
250.000kr.0.03988kr.9,970.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000