24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0724K9L

DigiKey Part Number
13-AC0201FR-0724K9LTR-ND - Tape & Reel (TR)
13-AC0201FR-0724K9LCT-ND - Cut Tape (CT)
13-AC0201FR-0724K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0724K9L
Description
RES SMD 24.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0724K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0724K9LYAGEO74.889YAG2279CT-NDkr.0.64000Upgrade
CRCW020124K9FNEDVishay Dale10.297541-CRCW020124K9FNEDCT-NDkr.0.64000Direct
RK73H1HTTC2492FKOA Speer Electronics, Inc.4.4862019-RK73H1HTTC2492FCT-NDkr.0.64000Direct
RMCF0201FT24K9Stackpole Electronics Inc55.216RMCF0201FT24K9CT-NDkr.0.64000Direct
ERJ-1GNF2492CPanasonic Industry71.680P122866CT-NDkr.0.64000Upgrade
In-Stock: 9.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
25kr.0.21040kr.5.26
50kr.0.17180kr.8.59
100kr.0.14290kr.14.29
250kr.0.11384kr.28.46
500kr.0.09730kr.48.65
1.000kr.0.08423kr.84.23
5.000kr.0.06355kr.317.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05755kr.575.50
20.000kr.0.05279kr.1,055.80
30.000kr.0.05048kr.1,514.40
50.000kr.0.04797kr.2,398.50
70.000kr.0.04653kr.3,257.10
100.000kr.0.04518kr.4,518.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000