Upgrade
Direct
Direct
Direct
Upgrade

AC0201FR-071K96L | |
|---|---|
DigiKey Part Number | AC0201FR-071K96L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-071K96L |
Description | RES SMD 1.96K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-071K96L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-071K96L | YAGEO | 8.236 | YAG2494CT-ND | kr.0.63000 | Upgrade |
| CRCW02011K96FNED | Vishay Dale | 2.647 | 541-CRCW02011K96FNEDCT-ND | kr.0.63000 | Direct |
| RK73H1HTTC1961F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1HTTC1961FCT-ND | kr.0.63000 | Direct |
| RMCF0201FT1K96 | Stackpole Electronics Inc | 3.565 | 738-RMCF0201FT1K96CT-ND | kr.0.63000 | Direct |
| ERJ-1GNF1961C | Panasonic Industry | 161.048 | P122807CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05370 | kr.537.00 |
| Unit Price without VAT: | kr.0.05370 |
|---|---|
| Unit Price with VAT: | kr.0.06713 |






