AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07100KL

DigiKey Part Number
YAG3411TR-ND - Tape & Reel (TR)
YAG3411CT-ND - Cut Tape (CT)
YAG3411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-07100KL
Description
RES SMD 100K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.26400kr.2.64
25kr.0.19880kr.4.97
50kr.0.16380kr.8.19
100kr.0.13550kr.13.55
250kr.0.10812kr.27.03
500kr.0.09236kr.46.18
1.000kr.0.07998kr.79.98
5.000kr.0.06032kr.301.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05463kr.546.30
20.000kr.0.05011kr.1,002.20
30.000kr.0.04792kr.1,437.60
50.000kr.0.04554kr.2,277.00
70.000kr.0.04417kr.3,091.90
100.000kr.0.04289kr.4,289.00
120.000kr.0.04228kr.5,073.60
240.000kr.0.04030kr.9,672.00
250.000kr.0.04019kr.10,047.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250