
AC0201CRNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 13-AC0201CRNPO9BN3R3TR-ND - Tape & Reel (TR) 13-AC0201CRNPO9BN3R3CT-ND - Cut Tape (CT) 13-AC0201CRNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201CRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15220 | kr.7.61 |
| 100 | kr.0.13000 | kr.13.00 |
| 500 | kr.0.09270 | kr.46.35 |
| 1.000 | kr.0.08134 | kr.81.34 |
| 2.500 | kr.0.06946 | kr.173.65 |
| 5.000 | kr.0.06232 | kr.311.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05097 | kr.764.55 |
| 30.000 | kr.0.04688 | kr.1,406.40 |
| 45.000 | kr.0.04484 | kr.2,017.80 |
| 75.000 | kr.0.04257 | kr.3,192.75 |
| 105.000 | kr.0.04124 | kr.4,330.20 |
| 150.000 | kr.0.03997 | kr.5,995.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

