240 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2512FK-07240RL

DigiKey Part Number
13-AA2512FK-07240RLTR-ND - Tape & Reel (TR)
13-AA2512FK-07240RLCT-ND - Cut Tape (CT)
13-AA2512FK-07240RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2512FK-07240RL
Description
RES SMD 240 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2512FK-07240RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.46600kr.24.66
25kr.2.08720kr.52.18
50kr.1.86640kr.93.32
100kr.1.69280kr.169.28
250kr.1.51680kr.379.20
500kr.1.41496kr.707.48
1.000kr.1.33406kr.1,334.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14943kr.4,597.72
8.000kr.1.11094kr.8,887.52
12.000kr.1.09216kr.13,105.92
20.000kr.1.07180kr.21,436.00
28.000kr.1.06013kr.29,683.64
40.000kr.1.04910kr.41,964.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500