Similar
Similar
Similar

AA2512FK-071R6L | |
|---|---|
DigiKey Part Number | AA2512FK-071R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA2512FK-071R6L |
Description | RES SMD 1.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2512FK-071R6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-071R6L | YAGEO | 3.015 | 13-RC2512FK-071R6LCT-ND | kr.2.92000 | Similar |
| CRCW25121R60FNEG | Vishay Dale | 0 | CRCW25121R60FNEG-ND | kr.0.72457 | Similar |
| CRCW25121R60FNTG | Vishay Dale | 0 | CRCW25121R60FNTG-ND | kr.0.99846 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23456 | kr.4,938.24 |
| Unit Price without VAT: | kr.1.23456 |
|---|---|
| Unit Price with VAT: | kr.1.54320 |



