AA2512FK-071R3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.71072
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.72457
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.99846
Datasheet
1.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2512FK-071R3L

DigiKey Part Number
AA2512FK-071R3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA2512FK-071R3L
Description
RES SMD 1.3 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2512FK-071R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-071R3LYAGEO0RC2512FK-071R3L-NDkr.0.71072Similar
CRCW25121R30FNEGVishay Dale0CRCW25121R30FNEG-NDkr.0.72457Similar
CRCW25121R30FNTGVishay Dale0CRCW25121R30FNTG-NDkr.0.99846Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.23456kr.4,938.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.23456
Unit Price with VAT:kr.1.54320