Parametric Equivalent

PE2512FKF7W0R09L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF7W0R09LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R09L |
Description | RES 0.09 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKM7W0R09L | YAGEO | 0 | 13-PE2512FKM7W0R09L-ND | kr.0.99522 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99522 | kr.3,980.88 |
| Unit Price without VAT: | kr.0.99522 |
|---|---|
| Unit Price with VAT: | kr.1.24403 |


