AA2010FK-072RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.49837
Datasheet

Similar


YAGEO
In Stock: 397
Unit Price: kr.2.09000
Datasheet

Similar


Vishay Dale
In Stock: 2.769
Unit Price: kr.2.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.68656
Datasheet
2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2010FK-072RL

DigiKey Part Number
AA2010FK-072RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA2010FK-072RL
Description
RES SMD 2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2010FK-072RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-072RLYAGEO0AC2010FK-072RL-NDkr.0.49837Similar
RC2010FK-072RLYAGEO39713-RC2010FK-072RLCT-NDkr.2.09000Similar
CRCW20102R00FNEFVishay Dale2.769541-CRCW20102R00FNEFCT-NDkr.2.16000Similar
CRCW20102R00FNTFVishay Dale0CRCW20102R00FNTF-NDkr.0.68656Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47794kr.1,911.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.47794
Unit Price with VAT:kr.0.59743