Similar
Similar
Direct
Similar
Similar
Similar
Similar

AA1210JR-077R5L | |
|---|---|
DigiKey Part Number | AA1210JR-077R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA1210JR-077R5L |
Description | RES SMD 7.5 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1210JR-077R5L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-077R5L | YAGEO | 6.183 | 13-RC1210FR-077R5LCT-ND | kr.1.46000 | Similar |
| RC1210JR-077R5L | YAGEO | 435 | 13-RC1210JR-077R5LCT-ND | kr.1.39000 | Similar |
| RK73B2ERTTD7R5J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B2ERTTD7R5JCT-ND | kr.0.40277 | Direct |
| CRCW12107R50FNEA | Vishay Dale | 0 | CRCW12107R50FNEA-ND | kr.0.34075 | Similar |
| CRCW12107R50FNTA | Vishay Dale | 0 | CRCW12107R50FNTA-ND | kr.0.39671 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26764 | kr.1,338.20 |
| Unit Price without VAT: | kr.0.26764 |
|---|---|
| Unit Price with VAT: | kr.0.33455 |




