Similar
Similar
Similar
Similar

AA1210FR-071R8L | |
|---|---|
DigiKey Part Number | AA1210FR-071R8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA1210FR-071R8L |
Description | RES SMD 1.8 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1210FR-071R8L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-071R8L | YAGEO | 0 | AC1210FR-071R8L-ND | kr.0.26755 | Similar |
| RC1210FR-071R8L | YAGEO | 2.812 | 13-RC1210FR-071R8LCT-ND | kr.1.46000 | Similar |
| CRCW12101R80FNEA | Vishay Dale | 0 | CRCW12101R80FNEA-ND | kr.0.34712 | Similar |
| CRCW12101R80FNTA | Vishay Dale | 0 | CRCW12101R80FNTA-ND | kr.0.39671 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38282 | kr.1,914.10 |
| Unit Price without VAT: | kr.0.38282 |
|---|---|
| Unit Price with VAT: | kr.0.47853 |




