AA1206FR-073R3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 17.303
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63508
Datasheet

Similar


YAGEO
In Stock: 127.756
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.30105
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.17722
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10222
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12590
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.14757
Datasheet
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1206FR-073R3L

DigiKey Part Number
AA1206FR-073R3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1206FR-073R3L
Description
RES SMD 3.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1206FR-073R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-073R3LYAGEO17.303YAG3875CT-NDkr.1.01000Similar
AR1206FR-073R3LYAGEO0AR1206FR-073R3L-NDkr.0.63508Similar
RC1206FR-073R3LYAGEO127.756311-3.30FRCT-NDkr.0.95000Similar
SR1206FR-073R3LYAGEO0SR1206FR-073R3L-NDkr.0.30105Similar
AF1206FR-073R3LYAGEO013-AF1206FR-073R3LTR-NDkr.0.17722Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36596kr.1,829.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.36596
Unit Price with VAT:kr.0.45745