Parametric Equivalent

AA1206FR-0731K6L | |
|---|---|
DigiKey Part Number | AA1206FR-0731K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA1206FR-0731K6L |
Description | RES SMD 31.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1206FR-0731K6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1206FR-0731K6L | YAGEO | 0 | 13-AF1206FR-0731K6LTR-ND | kr.0.12573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19930 | kr.996.50 |
| Unit Price without VAT: | kr.0.19930 |
|---|---|
| Unit Price with VAT: | kr.0.24913 |


