
AA1206FR-07100KL | |
|---|---|
DigiKey Part Number | 13-AA1206FR-07100KLTR-ND - Tape & Reel (TR) 13-AA1206FR-07100KLCT-ND - Cut Tape (CT) 13-AA1206FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1206FR-07100KL |
Description | RES SMD 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1206FR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.41000 | kr.4.10 |
| 25 | kr.0.36360 | kr.9.09 |
| 50 | kr.0.31360 | kr.15.68 |
| 100 | kr.0.28420 | kr.28.42 |
| 250 | kr.0.25448 | kr.63.62 |
| 500 | kr.0.24422 | kr.122.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18278 | kr.913.90 |
| 10.000 | kr.0.15014 | kr.1,501.40 |
| 15.000 | kr.0.14688 | kr.2,203.20 |
| 25.000 | kr.0.14362 | kr.3,590.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

