Parametric Equivalent
Parametric Equivalent

AA0805JR-079K1L | |
|---|---|
DigiKey Part Number | AA0805JR-079K1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0805JR-079K1L |
Description | RES SMD 9.1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805JR-079K1L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0805FR-079K1L | YAGEO | 0 | AA0805FR-079K1L-ND | kr.0.07204 | Parametric Equivalent |
| AA0805FR-139K1L | YAGEO | 0 | 13-AA0805FR-139K1LTR-ND | kr.0.05338 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06601 | kr.330.05 |
| Unit Price without VAT: | kr.0.06601 |
|---|---|
| Unit Price with VAT: | kr.0.08251 |



