
AA0805JR-072K7L | |
|---|---|
DigiKey Part Number | 13-AA0805JR-072K7LTR-ND - Tape & Reel (TR) 13-AA0805JR-072K7LCT-ND - Cut Tape (CT) 13-AA0805JR-072K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0805JR-072K7L |
Description | RES SMD 2.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805JR-072K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.22560 | kr.5.64 |
| 50 | kr.0.18520 | kr.9.26 |
| 100 | kr.0.15410 | kr.15.41 |
| 250 | kr.0.12352 | kr.30.88 |
| 500 | kr.0.10588 | kr.52.94 |
| 1.000 | kr.0.09199 | kr.91.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06601 | kr.330.05 |
| 10.000 | kr.0.05999 | kr.599.90 |
| 15.000 | kr.0.05706 | kr.855.90 |
| 25.000 | kr.0.05389 | kr.1,347.25 |
| 35.000 | kr.0.05208 | kr.1,822.80 |
| 50.000 | kr.0.05037 | kr.2,518.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

