AA0805FR-077R68L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 5.778
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.08274
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11379
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.661
Unit Price: kr.0.63000
Datasheet
7.68 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0805FR-077R68L

DigiKey Part Number
AA0805FR-077R68L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0805FR-077R68L
Description
RES SMD 7.68 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.68 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0805FR-077R68L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0805FR-077R68LYAGEO0AR0805FR-077R68L-NDkr.0.51301Similar
RC0805FR-077R68LYAGEO5.778311-7.68CRCT-NDkr.0.70000Similar
CRCW08057R68FNEAVishay Dale0541-7.68CTR-NDkr.0.08274Similar
CRCW08057R68FNTAVishay Dale0CRCW08057R68FNTA-NDkr.0.11379Similar
RMCF0805FT7R68Stackpole Electronics Inc4.661738-RMCF0805FT7R68CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11571kr.578.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.11571
Unit Price with VAT:kr.0.14464