Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar

AA0805FR-077R5L | |
|---|---|
DigiKey Part Number | AA0805FR-077R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0805FR-077R5L |
Description | RES SMD 7.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805FR-077R5L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-077R5L | YAGEO | 10.410 | 13-AC0805FR-077R5LCT-ND | kr.0.76000 | Similar |
| AR0805FR-077R5L | YAGEO | 0 | AR0805FR-077R5L-ND | kr.0.51301 | Similar |
| RC0805FR-077R5L | YAGEO | 2.306 | 311-7.50CRCT-ND | kr.0.70000 | Similar |
| AF0805FR-077R5L | YAGEO | 0 | 13-AF0805FR-077R5L-ND | kr.0.12573 | Parametric Equivalent |
| CRCW08057R50FNEA | Vishay Dale | 19.927 | 541-CRCW08057R50FNEACT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11571 | kr.578.55 |
| Unit Price without VAT: | kr.0.11571 |
|---|---|
| Unit Price with VAT: | kr.0.14464 |







