Parametric Equivalent

AA0805FR-07105RL | |
|---|---|
DigiKey Part Number | AA0805FR-07105RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0805FR-07105RL |
Description | RES SMD 105 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805FR-07105RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-07105RL | YAGEO | 0 | 13-AF0805FR-07105RLTR-ND | kr.0.08860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07204 | kr.360.20 |
| Unit Price without VAT: | kr.0.07204 |
|---|---|
| Unit Price with VAT: | kr.0.09005 |


