
AA0805FR-07100RL | |
|---|---|
DigiKey Part Number | 13-AA0805FR-07100RLTR-ND - Tape & Reel (TR) 13-AA0805FR-07100RLCT-ND - Cut Tape (CT) 13-AA0805FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0805FR-07100RL |
Description | RES SMD 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805FR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.16400 | kr.4.10 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.13700 | kr.13.70 |
| 250 | kr.0.13056 | kr.32.64 |
| 500 | kr.0.09498 | kr.47.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10445 | kr.522.25 |
| 10.000 | kr.0.05222 | kr.522.20 |
| 15.000 | kr.0.04896 | kr.734.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |




