AA0603JR-0762RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08932
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.09700
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03710
Datasheet
62 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0603JR-0762RL

DigiKey Part Number
AA0603JR-0762RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0603JR-0762RL
Description
RES SMD 62 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0603JR-0762RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA0603FR-0762RLYAGEO0AA0603FR-0762RL-NDkr.0.08932Parametric Equivalent
AF0603FR-0762RLYAGEO013-AF0603FR-0762RL-NDkr.0.09700Parametric Equivalent
AF0603JR-0762RLYAGEO013-AF0603JR-0762RLTR-NDkr.0.03710Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08932kr.446.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.08932
Unit Price with VAT:kr.0.11165