Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA0603JR-07100RL | |
|---|---|
DigiKey Part Number | AA0603JR-07100RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0603JR-07100RL |
Description | RES SMD 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603JR-07100RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0603FR-07100RL | YAGEO | 0 | AA0603FR-07100RL-ND | kr.0.08932 | Parametric Equivalent |
| AA0603JR-13100RL | YAGEO | 0 | 13-AA0603JR-13100RLTR-ND | kr.0.06872 | Parametric Equivalent |
| AF0603FR-13100RL | YAGEO | 0 | 13-AF0603FR-13100RLTR-ND | kr.0.04609 | Parametric Equivalent |
| ASC0603-100RF1 | Riedon products by Bourns | 7.048 | 696-ASC0603-100RF1CT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08932 | kr.446.60 |
| Unit Price without VAT: | kr.0.08932 |
|---|---|
| Unit Price with VAT: | kr.0.11165 |




