0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0603JR-070RL

DigiKey Part Number
13-AA0603JR-070RLTR-ND - Tape & Reel (TR)
13-AA0603JR-070RLCT-ND - Cut Tape (CT)
13-AA0603JR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA0603JR-070RL
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0603JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25900kr.2.59
25kr.0.21760kr.5.44
50kr.0.19080kr.9.54
100kr.0.16750kr.16.75
250kr.0.14184kr.35.46
500kr.0.12590kr.62.95
1.000kr.0.11237kr.112.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08819kr.440.95
10.000kr.0.08027kr.802.70
15.000kr.0.07620kr.1,143.00
25.000kr.0.07160kr.1,790.00
35.000kr.0.06885kr.2,409.75
50.000kr.0.06617kr.3,308.50
60.000kr.0.06488kr.3,892.80
120.000kr.0.06047kr.7,256.40
125.000kr.0.06023kr.7,528.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750