
AA0603JR-070RL | |
|---|---|
DigiKey Part Number | 13-AA0603JR-070RLTR-ND - Tape & Reel (TR) 13-AA0603JR-070RLCT-ND - Cut Tape (CT) 13-AA0603JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25900 | kr.2.59 |
| 25 | kr.0.21760 | kr.5.44 |
| 50 | kr.0.19080 | kr.9.54 |
| 100 | kr.0.16750 | kr.16.75 |
| 250 | kr.0.14184 | kr.35.46 |
| 500 | kr.0.12590 | kr.62.95 |
| 1.000 | kr.0.11237 | kr.112.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08819 | kr.440.95 |
| 10.000 | kr.0.08027 | kr.802.70 |
| 15.000 | kr.0.07620 | kr.1,143.00 |
| 25.000 | kr.0.07160 | kr.1,790.00 |
| 35.000 | kr.0.06885 | kr.2,409.75 |
| 50.000 | kr.0.06617 | kr.3,308.50 |
| 60.000 | kr.0.06488 | kr.3,892.80 |
| 120.000 | kr.0.06047 | kr.7,256.40 |
| 125.000 | kr.0.06023 | kr.7,528.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

