AA0603FR-1331K6L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08932
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05570
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.21874
Datasheet
31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0603FR-1331K6L

DigiKey Part Number
13-AA0603FR-1331K6LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0603FR-1331K6L
Description
RES 31.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA0603FR-0731K6LYAGEO0AA0603FR-0731K6L-NDkr.0.08932Parametric Equivalent
AF0603FR-0731K6LYAGEO013-AF0603FR-0731K6LTR-NDkr.0.05570Parametric Equivalent
RK73H1JRTTD3162DKOA Speer Electronics, Inc.02019-RK73H1JRTTD3162DCT-NDkr.0.21874Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06872kr.1,374.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.06872
Unit Price with VAT:kr.0.08590