Similar
Similar
Similar
Similar
Similar

AA0603FR-077R15L | |
|---|---|
DigiKey Part Number | AA0603FR-077R15L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0603FR-077R15L |
Description | RES SMD 7.15 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-077R15L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-077R15L | YAGEO | 1.321 | 13-RC0603FR-077R15LCT-ND | kr.0.63000 | Similar |
| CRCW06037R15FNEA | Vishay Dale | 0 | 541-7.15HTR-ND | kr.0.05449 | Similar |
| CRCW06037R15FNEB | Vishay Dale | 0 | CRCW06037R15FNEB-ND | kr.0.05449 | Similar |
| CRCW06037R15FNTA | Vishay Dale | 0 | CRCW06037R15FNTA-ND | kr.0.11726 | Similar |
| RMCF0603FT7R15 | Stackpole Electronics Inc | 13.993 | RMCF0603FT7R15CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15907 | kr.795.35 |
| Unit Price without VAT: | kr.0.15907 |
|---|---|
| Unit Price with VAT: | kr.0.19884 |




