AA0603FR-075R6L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 16.388
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 1.544
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 25.427
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14128
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 47.620
Unit Price: kr.0.63000
Datasheet
5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0603FR-075R6L

DigiKey Part Number
AA0603FR-075R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0603FR-075R6L
Description
RES SMD 5.6 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0603FR-075R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-075R6LYAGEO16.388YAG5345CT-NDkr.0.63000Similar
RC0603FR-075R6LYAGEO1.54413-RC0603FR-075R6LCT-NDkr.0.63000Similar
CRCW06035R60FNEAVishay Dale25.427541-5.60HCT-NDkr.0.63000Similar
CRCW06035R60FNEBVishay Dale0CRCW06035R60FNEB-NDkr.0.05449Similar
CRCW06035R60FNTAVishay Dale0CRCW06035R60FNTA-NDkr.0.14128Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15907kr.795.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.15907
Unit Price with VAT:kr.0.19884