AA0402JR-070RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 39.115
Unit Price: kr.0.09000
Datasheet
0402 (1005 Metric) AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0402JR-070RL

DigiKey Part Number
13-AA0402JR-070RLTR-ND - Tape & Reel (TR)
13-AA0402JR-070RLCT-ND - Cut Tape (CT)
13-AA0402JR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA0402JR-070RL
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0402JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.10760kr.2.69
50kr.0.09340kr.4.67
100kr.0.08130kr.8.13
250kr.0.06860kr.17.15
500kr.0.06054kr.30.27
1.000kr.0.05376kr.53.76
5.000kr.0.04150kr.207.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03749kr.374.90
20.000kr.0.03408kr.681.60
30.000kr.0.03233kr.969.90
50.000kr.0.03034kr.1,517.00
70.000kr.0.02916kr.2,041.20
100.000kr.0.02801kr.2,801.00
120.000kr.0.02745kr.3,294.00
240.000kr.0.02555kr.6,132.00
250.000kr.0.02545kr.6,362.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000