Parametric Equivalent

AA0201FR-075K76L | |
|---|---|
DigiKey Part Number | AA0201FR-075K76L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0201FR-075K76L |
Description | RES SMD 5.76K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0201FR-075K76L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0201FR-075K76L | YAGEO | 0 | 13-AF0201FR-075K76L-ND | kr.0.11335 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11058 | kr.1,105.80 |
| Unit Price without VAT: | kr.0.11058 |
|---|---|
| Unit Price with VAT: | kr.0.13823 |


